Direct
Direct
Direct
Direct
Parametric Equivalent

ESMR401VSN391MQ40S | |
|---|---|
DigiKey Part Number | 565-4472-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN391MQ40S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR401VSN391MQ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.432 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW401VSN391MQ40S | Chemi-Con | 179 | 565-EKMW401VSN391MQ40S-ND | 15,22000 € | Direct |
| 400MXK390MEFC25X40 | Rubycon | 0 | 400MXK390MEFC25X40-ND | 3,91815 € | Direct |
| 400USH390MEFC25X40 | Rubycon | 0 | 400USH390MEFC25X40-ND | 5,19390 € | Direct |
| LGL2G391MELA40 | Nichicon | 294 | 493-7500-ND | 10,94000 € | Direct |
| LLG2G391MELA40 | Nichicon | 0 | LLG2G391MELA40-ND | 3,05948 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,61000 € | 36,10 € |
| 50 | 2,95180 € | 147,59 € |
| 200 | 2,57250 € | 514,50 € |
| 600 | 2,35737 € | 1.414,42 € |
| 1.000 | 2,27701 € | 2.277,01 € |
| 2.600 | 2,15333 € | 5.598,66 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |






