
ESMR401VSN151MP25S | |
|---|---|
DigiKey Part Number | 565-4462-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN151MP25S |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR401VSN151MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.859 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW401VSN151MP25S | Chemi-Con | 96 | 565-EKMW401VSN151MP25S-ND | 9,01000 € | Direct |
| LGL2G151MELZ25 | Nichicon | 131 | 493-7515-ND | 6,35000 € | Direct |
| LLG2G151MELZ25 | Nichicon | 120 | 493-7230-ND | 3,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08700 € | 20,87 € |
| 50 | 1,66860 € | 83,43 € |
| 200 | 1,42685 € | 285,37 € |
| 600 | 1,28965 € | 773,79 € |
| 1.000 | 1,23839 € | 1.238,39 € |
| 2.600 | 1,15945 € | 3.014,57 € |
| 5.000 | 1,11600 € | 5.580,00 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

