MFR Recommended
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 279 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA470MHA0G | Chemi-Con | 257 | 565-EMZA630ARA470MHA0GCT-ND | 1,14000 € | MFR Recommended |
| 476CKE050M | CORNELL DUBILIER KNOWLES | 1.166 | 1572-1474-ND | 0,31000 € | Direct |
| ECA-1HM470 | Panasonic Industry | 30.992 | P5181-ND | 0,26000 € | Direct |
| 476CKE063M | CORNELL DUBILIER KNOWLES | 0 | 1572-1736-ND | 0,38000 € | Upgrade |
| 476CKS063M | CORNELL DUBILIER KNOWLES | 19.640 | 476CKS063M-ND | 0,37000 € | Upgrade |












