
ESMQ451VSN681MA50S | |
|---|---|
DigiKey Part Number | 565-3740-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN681MA50S |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 $ | 8,58 $ |
| 10 | 6,07100 $ | 60,71 $ |
| 50 | 5,03660 $ | 251,83 $ |
| 200 | 4,44030 $ | 888,06 $ |
| 600 | 4,10230 $ | 2.461,38 $ |
| 1.000 | 3,97605 $ | 3.976,05 $ |
| 2.600 | 3,80779 $ | 9.900,25 $ |
| Unit Price without VAT: | 8,58000 $ |
|---|---|
| Unit Price with VAT: | 10,21020 $ |

