ESMQ351VSN561MA30S is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 222
Unit Price: 15,22000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 6,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,68180 €
Datasheet

Upgrade


Nichicon
In Stock: 642
Unit Price: 11,04000 €
Datasheet
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ351VSN561MA30S

DigiKey Part Number
565-3702-ND
Manufacturer
Manufacturer Product Number
ESMQ351VSN561MA30S
Description
CAP ALUM 560UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ351VSN561MA30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
3.718 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,41000 €12,41 €
109,06000 €90,60 €
507,67740 €383,87 €
2006,88135 €1.376,27 €
6006,43037 €3.858,22 €
1.0006,26200 €6.262,00 €
Manufacturers Standard Package
Unit Price without VAT:12,41000 €
Unit Price with VAT:14,76790 €