
ESMQ351VND102MA50S | |
|---|---|
DigiKey Part Number | 565-ESMQ351VND102MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ351VND102MA50S |
Description | CAP ALUM 1MF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.0622 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,51595 € | 1.103,19 € |
| Unit Price without VAT: | 5,51595 € |
|---|---|
| Unit Price with VAT: | 6,56398 € |

