Direct
Direct
Parametric Equivalent

ESMQ350ELL682MM40S | |
|---|---|
DigiKey Part Number | 565-ESMQ350ELL682MM40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ350ELL682MM40S |
Description | CAP ALUM 6800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ350ELL682MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.944 A @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ350ELL682MM40S | Chemi-Con | 243 | 565-4911-ND | 4,68000 € | Direct |
| UVK1V682MHD | Nichicon | 3 | 493-12418-ND | 2,92000 € | Direct |
| 688CKS035M | CORNELL DUBILIER KNOWLES | 10.995 | 1572-1757-ND | 3,99000 € | Parametric Equivalent |




