Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

ESMQ251VSN391MQ25S | |
|---|---|
DigiKey Part Number | 565-3698-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ251VSN391MQ25S |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ251VSN391MQ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.865 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS251VSN391MQ25S | Chemi-Con | 0 | 565-EKMS251VSN391MQ25S-ND | 7,21000 € | Direct |
| ELXS251VSN391MQ25S | Chemi-Con | 0 | ELXS251VSN391MQ25S-ND | 3,63190 € | Direct |
| LGG2E391MELA25 | Nichicon | 250 | 493-8158-ND | 4,47000 € | Direct |
| 250MXG390MEFCSN25X25 | Rubycon | 0 | 250MXG390MEFCSN25X25-ND | 2,26390 € | Upgrade |
| 250USG390MEFC25X25 | Rubycon | 0 | 250USG390MEFC25X25-ND | 1,39650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,17005 € | 634,01 € |
| Unit Price without VAT: | 3,17005 € |
|---|---|
| Unit Price with VAT: | 3,77236 € |






