ESMQ250ELL221MF11D is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6.392
Unit Price: 0,35000 €
Datasheet

Upgrade


Rubycon
In Stock: 345.603
Unit Price: 0,28000 €
Datasheet

Upgrade


Rubycon
In Stock: 109.797
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 113.699
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.481
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05848 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.536
Unit Price: 0,19000 €
Datasheet
Image for ESMQ250ELL221MF11D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ250ELL221MF11D

DigiKey Part Number
565-ESMQ250ELL221MF11D-ND
Manufacturer
Manufacturer Product Number
ESMQ250ELL221MF11D
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
390 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes