ESMQ201VSN222MR50S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 14,45000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,37541 €
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ201VSN222MR50S

DigiKey Part Number
565-2742-ND
Manufacturer
Manufacturer Product Number
ESMQ201VSN222MR50S
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ201VSN222MR50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.92 A @ 120 Hz
Ripple Current @ High Frequency
7.38 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,22000 €14,22 €
1010,46100 €104,61 €
508,91180 €445,59 €
2008,02050 €1.604,10 €
6007,51555 €4.509,33 €
1.0007,38266 €7.382,66 €
Manufacturers Standard Package
Unit Price without VAT:14,22000 €
Unit Price with VAT:16,92180 €