
ESMQ201VSN182MA35S | |
|---|---|
DigiKey Part Number | 565-ESMQ201VSN182MA35S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VSN182MA35S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ201VSN182MA35S Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.32 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 9,46700 € | 94,67 € |
| 50 | 8,03960 € | 401,98 € |
| 200 | 7,21750 € | 1.443,50 € |
| 600 | 6,75192 € | 4.051,15 € |
| 1.000 | 6,59004 € | 6.590,04 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

