
ESMQ201VSN122MP50S | |
|---|---|
DigiKey Part Number | 565-3691-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VSN122MP50S |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,09800 € | 30,98 € |
| 50 | 2,51780 € | 125,89 € |
| 200 | 2,18305 € | 436,61 € |
| 600 | 1,99323 € | 1.195,94 € |
| 1.000 | 1,92230 € | 1.922,30 € |
| 2.600 | 1,81312 € | 4.714,11 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

