2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ161VSN222MR40S

DigiKey Part Number
565-2727-ND
Manufacturer
Manufacturer Product Number
ESMQ161VSN222MR40S
Description
CAP ALUM 2200UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ161VSN222MR40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.17 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.566
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,62000 €11,62 €
108,45100 €84,51 €
507,14680 €357,34 €
2006,39525 €1.279,05 €
6005,96945 €3.581,67 €
1.0005,81044 €5.810,44 €
Manufacturers Standard Package
Unit Price without VAT:11,62000 €
Unit Price with VAT:13,82780 €