
ESMQ161VSN152MQ40S | |
|---|---|
DigiKey Part Number | 565-3741-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ161VSN152MQ40S |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ161VSN152MQ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.595 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 6,58400 € | 65,84 € |
| 50 | 5,51120 € | 275,56 € |
| 200 | 4,89335 € | 978,67 € |
| 600 | 4,54333 € | 2.726,00 € |
| 1.000 | 4,41257 € | 4.412,57 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

