Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 645 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ161ELL101MK25S | Chemi-Con | 513 | 565-EKMQ161ELL101MK25S-ND | 2,06000 € | Direct |
| EKXJ201ELL101MK25S | Chemi-Con | 1.000 | 565-EKXJ201ELL101MK25S-ND | 1,73000 € | Upgrade |
| EKXJ221ELL101MK25S | Chemi-Con | 315 | 565-EKXJ221ELL101MK25S-ND | 1,51000 € | Upgrade |
| 160PK100MEFC12.5X25 | Rubycon | 885 | 1189-1085-ND | 1,64000 € | Direct |
| UCS2C101MHD | Nichicon | 0 | 493-5865-ND | 1,44000 € | Direct |










