ESMQ160ELL331MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 322
Unit Price: 0,54000 €
Datasheet

Direct


Rubycon
In Stock: 511
Unit Price: 0,35000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 25.658
Unit Price: 0,29000 €
Datasheet
Image for ESMQ160ELL331MF11D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ160ELL331MF11D

DigiKey Part Number
ESMQ160ELL331MF11D-ND
Manufacturer
Manufacturer Product Number
ESMQ160ELL331MF11D
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
480 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZT250ARA331MF80GChemi-Con322565-EMZT250ARA331MF80GCT-ND0,54000 €MFR Recommended
16ZLQ330MEFC6.3X11Rubycon5111189-3627-ND0,35000 €Direct
16YXJ330M6.3X11Rubycon01189-4156-ND0,28000 €Upgrade
337CKE016MGMCORNELL DUBILIER KNOWLES25.658337CKE016MGM-ND0,29000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes