ESMQ101ELL471ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,81598 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,95000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6
Unit Price: 1,94000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,23000 €
Datasheet

Direct


Panasonic Industry
In Stock: 584
Unit Price: 1,88000 €
Datasheet

Direct


Nichicon
In Stock: 692
Unit Price: 1,60000 €
Datasheet

Direct


Nichicon
In Stock: 575
Unit Price: 1,67000 €
Datasheet

Upgrade


Rubycon
In Stock: 170
Unit Price: 2,13000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 4.067
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 410
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.036
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 536
Unit Price: 2,38000 €
Datasheet
Image for ESMQ101ELL471ML25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ101ELL471ML25S

DigiKey Part Number
ESMQ101ELL471ML25S-ND
Manufacturer
Manufacturer Product Number
ESMQ101ELL471ML25S
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes