Image for ESMQ100ELL333MP50S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ100ELL333MP50S

DigiKey Part Number
ESMQ100ELL333MP50S-ND
Manufacturer
Manufacturer Product Number
ESMQ100ELL333MP50S
Description
CAP ALUM 33000UF 20% 10V RADIAL
Customer Reference
Detailed Description
33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Obsolete
Size / Dimension
0.866" Dia (22.00mm)
Capacitance
Height - Seated (Max)
2.047" (52.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.