
ESMM800VND822MA50U | |
|---|---|
DigiKey Part Number | 565-ESMM800VND822MA50U-ND |
Manufacturer | |
Manufacturer Product Number | ESMM800VND822MA50U |
Description | CAP ALUM 8.2MF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.067" (52.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,42490 € | 884,98 € |
| Unit Price without VAT: | 4,42490 € |
|---|---|
| Unit Price with VAT: | 5,26563 € |

