82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.043Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM451VSN820MQ20S

DigiKey Part Number
565-3762-ND
Manufacturer
Manufacturer Product Number
ESMM451VSN820MQ20S
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.043Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.0582 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
450 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
4.043Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,24000 €22,40 €
501,79660 €89,83 €
2001,54055 €308,11 €
6001,39528 €837,17 €
1.0001,34097 €1.340,97 €
2.6001,25738 €3.269,19 €
5.0001,21137 €6.056,85 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €