
ESMM451VSN221MR30T | |
|---|---|
DigiKey Part Number | ESMM451VSN221MR30T-ND |
Manufacturer | |
Manufacturer Product Number | ESMM451VSN221MR30T |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.507Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.64 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.3452 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 1.507Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |

