Direct
Upgrade

ESMM251VSN681MR30T | |
|---|---|
DigiKey Part Number | ESMM251VSN681MR30T-ND |
Manufacturer | |
Manufacturer Product Number | ESMM251VSN681MR30T |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 303mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.71 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.065 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 303mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2E681MELB | Nichicon | 11 | 493-2553-ND | 4,18000 € | Direct |
| LGW2E681MELB30 | Nichicon | 690 | 493-3223-ND | 5,71000 € | Upgrade |



