
ESMM221VSD332MB63U | |
|---|---|
DigiKey Part Number | 565-ESMM221VSD332MB63U-ND |
Manufacturer | |
Manufacturer Product Number | ESMM221VSD332MB63U |
Description | CAP ALUM 3.3MF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Active | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 2.579" (65.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 220 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,40870 € | 740,87 € |
| Unit Price without VAT: | 7,40870 € |
|---|---|
| Unit Price with VAT: | 8,81635 € |

