ESMM201VSN102MQ40T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 161
Unit Price: 10,07000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,79460 €
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: 5,82000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 4,32508 €
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM201VSN102MQ40T

DigiKey Part Number
ESMM201VSN102MQ40T-ND
Manufacturer
Manufacturer Product Number
ESMM201VSN102MQ40T
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.28 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
4.92 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
249mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS201VSN102MQ40SChemi-Con161565-3460-ND10,07000 €Upgrade
ELXS201VSN102MQ40SChemi-Con0ELXS201VSN102MQ40S-ND4,79460 €Upgrade
200USC1000MEFCSN25X40Rubycon2001189-200USC1000MEFCSN25X40-ND5,82000 €Direct
B43642B2108M000TDK0B43642B2108M000-ND4,32508 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable