Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMM161VSN152MA30T | |
|---|---|
DigiKey Part Number | ESMM161VSN152MA30T-ND |
Manufacturer | |
Manufacturer Product Number | ESMM161VSN152MA30T |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.94 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.91 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS181VSN152MA30S | Chemi-Con | 0 | EKMS181VSN152MA30S-ND | 6,07210 € | Upgrade |
| ELXS181VSN152MA30S | Chemi-Con | 0 | ELXS181VSN152MA30S-ND | 5,95035 € | Upgrade |
| 160MXG1500MEFCSN35X30 | Rubycon | 100 | 1189-160MXG1500MEFCSN35X30-ND | 7,36000 € | Upgrade |
| 180MXG1500MEFCSN35X30 | Rubycon | 0 | 1189-180MXG1500MEFCSN35X30-ND | 2,73060 € | Upgrade |
| LGN2C152MELC30 | Nichicon | 394 | 493-8254-ND | 6,62000 € | Upgrade |




