
ESMM161VND472MA63U | |
|---|---|
DigiKey Part Number | 565-ESMM161VND472MA63U-ND |
Manufacturer | |
Manufacturer Product Number | ESMM161VND472MA63U |
Description | CAP ALUM 4700UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.559" (65.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 € | 20,60 € |
| 10 | 15,50000 € | 155,00 € |
| 50 | 13,40020 € | 670,01 € |
| 200 | 12,19190 € | 2.438,38 € |
| 600 | 11,62017 € | 6.972,10 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 24,51400 € |

