Upgrade

ESMH800VSN392MP50T | |
|---|---|
DigiKey Part Number | ESMH800VSN392MP50T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VSN392MP50T |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 64mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.52 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.224 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K392MELZ | Nichicon | 0 | LLS1K392MELZ-ND | 1,91980 € | Upgrade |


