
ESMH800VSN103MA50S | |
|---|---|
DigiKey Part Number | 565-ESMH800VSN103MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VSN103MA50S |
Description | CAP ALUM 10000UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH800VSN103MA50S Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.63 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.956 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,69700 € | 36,97 € |
| 50 | 3,02500 € | 151,25 € |
| 200 | 2,63770 € | 527,54 € |
| 600 | 2,41805 € | 1.450,83 € |
| 1.000 | 2,33598 € | 2.335,98 € |
| 2.600 | 2,20970 € | 5.745,22 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

