Direct
Upgrade
Upgrade

ESMH800VNN392MR35T | |
|---|---|
DigiKey Part Number | ESMH800VNN392MR35T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VNN392MR35T |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 64mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.57 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.284 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX392M080E5P3 | Cornell Dubilier Knowles | 0 | 338-3844-ND | 5,35000 € | Direct |
| 80USG3900MEFCSN30X35 | Rubycon | 70 | 1189-3952-ND | 5,24000 € | Upgrade |
| LLS1K392MELB | Nichicon | 0 | LLS1K392MELB-ND | 2,05150 € | Upgrade |




