
ESMH800VNN123MA63U | |
|---|---|
DigiKey Part Number | 565-ESMH800VNN123MA63U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VNN123MA63U |
Description | CAP ALUM 12000UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 21mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ Low Frequency | 6.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.28 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,06400 € | 50,64 € |
| 50 | 4,19780 € | 209,89 € |
| 200 | 3,69870 € | 739,74 € |
| 600 | 3,41570 € | 2.049,42 € |
| 1.000 | 3,31000 € | 3.310,00 € |
| 2.600 | 3,16503 € | 8.229,08 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

