10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH800VNN103MA50U

DigiKey Part Number
565-ESMH800VNN103MA50U-ND
Manufacturer
Manufacturer Product Number
ESMH800VNN103MA50U
Description
CAP ALUM 10000UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
25mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Ripple Current @ Low Frequency
6.63 A @ 120 Hz
Ripple Current @ High Frequency
7.956 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,27000 €5,27 €
103,65800 €36,58 €
502,99160 €149,58 €
2002,60735 €521,47 €
6002,38938 €1.433,63 €
1.0002,30795 €2.307,95 €
2.6002,18262 €5.674,81 €
Manufacturers Standard Package
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,27130 €