
ESMH6R3VSN273MQ30T | |
|---|---|
DigiKey Part Number | 565-2575-ND |
Manufacturer | |
Manufacturer Product Number | ESMH6R3VSN273MQ30T |
Description | CAP ALUM 27000UF 20% 6.3V SNAP |
Customer Reference | |
Detailed Description | 27000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8016 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |

