Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMH630VSN332MR25S | |
|---|---|
DigiKey Part Number | 565-ESMH630VSN332MR25S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH630VSN332MR25S |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH630VSN332MR25S Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.78 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.336 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXC3300MEFC30X25 | Rubycon | 0 | 63MXC3300MEFC30X25-ND | 2,17810 € | Upgrade |
| 63MXC3300MEFCSN30X25 | Rubycon | 0 | 1189-4224-ND | 3,93000 € | Upgrade |
| B41231C8338M000 | TDK | 453 | 495-76912-ND | 3,48000 € | Parametric Equivalent |
| LLS1J332MELB | Nichicon | 0 | 493-14391-ND | 3,90000 € | Parametric Equivalent |
| SLPX332M063E1P3 | Cornell Dubilier Knowles | 0 | SLPX332M063E1P3-ND | 1,44438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60200 € | 26,02 € |
| 50 | 2,09980 € | 104,99 € |
| 200 | 1,80990 € | 361,98 € |
| 600 | 1,64543 € | 987,26 € |
| 1.000 | 1,58398 € | 1.583,98 € |
| 2.600 | 1,48938 € | 3.872,39 € |
| 5.000 | 1,43730 € | 7.186,50 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |






