
ESMH630VSN332MQ30U | |
|---|---|
DigiKey Part Number | 565-ESMH630VSN332MQ30U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH630VSN332MQ30U |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.168 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 75mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 5,98300 € | 59,83 € |
| 50 | 4,99260 € | 249,63 € |
| 200 | 4,42175 € | 884,35 € |
| 600 | 4,09828 € | 2.458,97 € |
| 1.000 | 3,97743 € | 3.977,43 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |

