ESMH630VSN223MA80T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 77
Unit Price: 21,58000 €
Datasheet
22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 11mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH630VSN223MA80T

DigiKey Part Number
565-4899-ND
Manufacturer
Manufacturer Product Number
ESMH630VSN223MA80T
Description
CAP ALUM 22000UF 20% 63V SNAP TH
Customer Reference
Detailed Description
22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 11mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
11mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.94 A @ 120 Hz
Ripple Current @ High Frequency
10.728 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes