Direct
Direct

ESMH630VNN472MR30T | |
|---|---|
DigiKey Part Number | ESMH630VNN472MR30T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH630VNN472MR30T |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.32 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.984 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J472MELB | Nichicon | 1.279 | LLS1J472MELB-ND | 4,15000 € | Direct |
| SLPX472M063E3P3 | Cornell Dubilier Knowles | 574 | 338-1629-ND | 4,44000 € | Direct |



