Upgrade
Upgrade
Upgrade

ESMH500VSN822MR35T | |
|---|---|
DigiKey Part Number | ESMH500VSN822MR35T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH500VSN822MR35T |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX822M050K032 | Cornell Dubilier Knowles | 8.163 | 338-2472-ND | 5,96000 € | Upgrade |
| 50MXG8200MEFCSN30X35 | Rubycon | 0 | 1189-3933-ND | 4,16820 € | Upgrade |
| LLS1H822MELB | Nichicon | 175 | 493-7278-ND | 4,77000 € | Upgrade |




