Direct
Direct
Direct
Similar
Similar
Similar
Similar

ESMH500VSN392MP35T | |
|---|---|
DigiKey Part Number | 565-2666-ND |
Manufacturer | |
Manufacturer Product Number | ESMH500VSN392MP35T |
Description | CAP ALUM 3900UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.862 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50USC3900MEFC22X30 | Rubycon | 0 | 50USC3900MEFC22X30-ND | 1,55395 € | Direct |
| 50USC3900MEFCSN22X30 | Rubycon | 0 | 50USC3900MEFCSN22X30-ND | 1,47710 € | Direct |
| SLPX392M050A5P3 | Cornell Dubilier Knowles | 0 | SLPX392M050A5P3-ND | 1,05995 € | Direct |
| 380LX392M050J012 | Cornell Dubilier Knowles | 0 | 380LX392M050J012-ND | 2,26743 € | Similar |
| LLS1H392MELA | Nichicon | 0 | 493-7272-ND | 3,20000 € | Similar |








