ESMH500VSN153MA45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,88220 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 7,49000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,88000 €
Datasheet

Similar


Nichicon
In Stock: 959
Unit Price: 7,18000 €
Datasheet
15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH500VSN153MA45T

DigiKey Part Number
565-2681-ND
Manufacturer
Manufacturer Product Number
ESMH500VSN153MA45T
Description
CAP ALUM 15000UF 20% 50V SNAP TH
Customer Reference
Detailed Description
15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMH500VSN153MA45T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
6.44 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
6.9552 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.772" (45.00mm)
ESR (Equivalent Series Resistance)
22mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50USC15000MEFCSN35X40Rubycon050USC15000MEFCSN35X40-ND3,88220 €Direct
50USG15000MEFCSN35X40Rubycon01189-3936-ND7,49000 €Direct
SLPX153M050H4P3Cornell Dubilier Knowles0338-1583-ND6,88000 €Direct
LLS1H153MELCNichicon959493-6157-ND7,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable