
ESMH451VSN101MQ25S | |
|---|---|
DigiKey Part Number | 565-ESMH451VSN101MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH451VSN101MQ25S |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.486Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.287 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.486Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT451VSN101MQ25S | Chemi-Con | 149 | 565-EKMT451VSN101MQ25S-ND | 9,88000 € | Upgrade |
| 107LBA450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LBA450M2CC-ND | 2,58810 € | Direct |
| 450USC100MEFC25X25 | Rubycon | 0 | 450USC100MEFC25X25-ND | 1,64580 € | Direct |
| 450USC100MEFCSN25X25 | Rubycon | 0 | 450USC100MEFCSN25X25-ND | 1,61490 € | Direct |
| B43644B5107M000 | TDK | 151 | B43644B5107M000-ND | 5,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,31000 € | 23,10 € |
| 50 | 1,85480 € | 92,74 € |
| 200 | 1,59220 € | 318,44 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

