
ESMH451VND152MB80U | |
|---|---|
DigiKey Part Number | 565-ESMH451VND152MB80U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH451VND152MB80U |
Description | CAP ALUM 1500UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Lead Spacing 0.866" (22.00mm) |
Part Status Obsolete | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 3.228" (82.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In - 4 Lead |

