
ESMH401VRD102MAA0S | |
|---|---|
DigiKey Part Number | ESMH401VRD102MAA0S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH401VRD102MAA0S |
Description | CAP ALUM 1000UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - 4 Lead |
Voltage - Rated 400 V |

