Upgrade

ESMH401VRD102MA80T | |
|---|---|
DigiKey Part Number | ESMH401VRD102MA80T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH401VRD102MA80T |
Description | CAP ALUM 1000UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 3.228" (82.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - 4 Lead |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43512A5108M087 | TDK | 0 | B43512A5108M087-ND | 14,31556 € | Upgrade |


