ESMH350VSN183MA40T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 26
Unit Price: 6,51000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.434
Unit Price: 10,50000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,04463 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,45682 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.086
Unit Price: 7,72000 €
Datasheet

Similar


Nichicon
In Stock: 1.136
Unit Price: 4,39000 €
Datasheet

Similar


Nichicon
In Stock: 52
Unit Price: 5,96000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,34867 €
Datasheet
18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH350VSN183MA40T

DigiKey Part Number
565-2660-ND
Manufacturer
Manufacturer Product Number
ESMH350VSN183MA40T
Description
CAP ALUM 18000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 23mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
23mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.54 A @ 120 Hz
Ripple Current @ High Frequency
5.9832 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable