
ESMH350VSN103MA25S | |
|---|---|
DigiKey Part Number | 565-ESMH350VSN103MA25S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH350VSN103MA25S |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH350VSN103MA25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2616 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,89100 € | 28,91 € |
| 50 | 2,34180 € | 117,09 € |
| 200 | 2,02500 € | 405,00 € |
| 600 | 1,84525 € | 1.107,15 € |
| 1.000 | 1,77808 € | 1.778,08 € |
| 2.600 | 1,67468 € | 4.354,17 € |
| 5.000 | 1,61777 € | 8.088,85 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

