Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMH251VSN152MA50S | |
|---|---|
DigiKey Part Number | ESMH251VSN152MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH251VSN152MA50S |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.04 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 6.06 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM251VSN152MA50S | Chemi-Con | 104 | 565-EKMM251VSN152MA50S-ND | 15,94000 € | Direct |
| ESMQ251VSN152MA40S | Chemi-Con | 800 | 565-2758-ND | 14,50000 € | Direct |
| 381LR152M250A052 | Cornell Dubilier Knowles | 1.821 | 338-3770-ND | 11,87000 € | Direct |
| 250MXC1500MEFCSN35X50 | Rubycon | 79 | 1189-250MXC1500MEFCSN35X50-ND | 11,20000 € | Upgrade |
| 381LX152M250A052 | Cornell Dubilier Knowles | 7.410 | 338-2722-ND | 11,35000 € | Upgrade |











