Direct
Upgrade
Upgrade
Upgrade
Upgrade

ESMH251VNN821MR45T | |
|---|---|
DigiKey Part Number | ESMH251VNN821MR45T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH251VNN821MR45T |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.125 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 202mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ251VSN821MR30S | Chemi-Con | 194 | 565-ESMQ251VSN821MR30S-ND | 9,91000 € | Direct |
| EKMS3B1VSN821MR45S | Chemi-Con | 0 | EKMS3B1VSN821MR45S-ND | 8,80130 € | Upgrade |
| ELXM251VSN821MR45S | Chemi-Con | 0 | ELXM251VSN821MR45S-ND | 3,81530 € | Upgrade |
| 380LQ821M315K452 | Cornell Dubilier Knowles | 0 | 380LQ821M315K452-ND | 4,67612 € | Upgrade |
| 381LX821M250K452 | Cornell Dubilier Knowles | 0 | 338-2572-ND | 3,43058 € | Upgrade |




