Direct
Direct
Upgrade

ESMH251VNN122MA45T | |
|---|---|
DigiKey Part Number | ESMH251VNN122MA45T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH251VNN122MA45T |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.53 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.295 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 207mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ251VSN122MA35S | Chemi-Con | 146 | 565-3696-ND | 12,35000 € | Direct |
| 381LR122M250A452 | Cornell Dubilier Knowles | 0 | 381LR122M250A452-ND | 7,12131 € | Direct |
| 381LX122M250A452 | Cornell Dubilier Knowles | 720 | 338-2720-ND | 8,22000 € | Upgrade |



