Direct

ESMH201VNN272MA63T | |
|---|---|
DigiKey Part Number | ESMH201VNN272MA63T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH201VNN272MA63T |
Description | CAP ALUM 2700UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 92mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.67 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 8.505 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.559" (65.00mm) |
ESR (Equivalent Series Resistance) 92mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX272M200A062 | Cornell Dubilier Knowles | 0 | 380LX272M200A062-ND | 5,53290 € | Direct |


