Image for ESMH201VNN272MA60W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH201VNN272MA60W

DigiKey Part Number
ESMH201VNN272MA60W-ND
Manufacturer
Manufacturer Product Number
ESMH201VNN272MA60W
Description
CAP ALUM 2700UF 20% 200V SNAP TH
Customer Reference
Detailed Description
2700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.